Chemtronics CW8500

Image may be a representation.
See specs for product details.
Solder; CircuitWorks No-Clean Tacky Flux; Repair and Prototype Tool; 3.5 gm syringe
Manufacturer #: CW8500
Allied Stock #: 70206101
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.51 (Each)
12 $16.51
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12

Multiples Of: 12

Specifications

Application : BGA rework and repair, Sphere attachment to BGA, Surface Mount Device Pads, Switches and Sockets
Dispensing Method : Syringe
Series : CircuitWorks Series
Shelf Life : 2 Years
Size : 3.5 gm (0.12 Oz.) Syringe
Type : Flux
Volume : 0.123 oz (3.5g)
Weight : 0.123 oz (3.5g)

Overview

CircuitWorks® No-Clean Tacky Flux is a Type ROL0 formulation designed for BGA rework requiring high-reliability, stability and cleanliness. CircuitWorks® No-Clean Tacky Flux gel composition holds the BGA component in position even with board movement. Its lower viscosity allows easy application and contains no ionic material. CircuitWorks® No-Clean Tacky Flux is suitable for clean room applications.
Features

  • Excellent wetting ability
  • Long tack time
  • Noncorrosive, halide and halogen free
  • Meets IPC requirements for ROL0, No Clean
  • Excellent consistency
  • Stable viscosity
  • Conforms to ISO 9454
  • Meets Bellcore TR-NWT-000078 requirements
  • Meets DIN EN 29454-1 1.1.3.C classification

  • Product Added to Cart
    Chemtronics
    Solder; CircuitWorks No-Clean Tacky Flux; Repair and Prototype Tool; 3.5 gm syringe
    Allied Stock #: 70206101
    Mfr's Part #: CW8500
    $16.510 Each
    Quantity added: