Chemtronics CW7100

Image may be a representation.
See specs for product details.
Kit; CircuitWorks; Silver Conductive Grease; Repair Prototype Tool; 6.5 g syringe
Mfr. Part#: CW7100
Allied Stock#: 70219348

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$46.10 (Each)
1 $46.10
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Fills connector gaps to maximize electrical and thermal conductivity, controls static discharge, grounds circuits
Chemical Component : Silicone Oil/Silver (Metallic)
Contains : Pure Silver
Dispensing Method : Syringe
Primary Type : Grease
Product Header : CircuitWorks® Silver Conductive Grease
Series : CircuitWorks Series
Shelf Life : 2 Years
Temperature, Rating : -57 to +252 °C
Type : Conductive
Volume : 0.23 oz (6.5g)
Weight : 0.23 oz (6.5g)

Overview

CircuitWorks® Silver Conductive Grease provides maximum electrical and thermal conductivity, proven lubrication properties, and protection from moisture, oxidation, and other environmental hazards. This system utilizes an advanced silicone lubricant that is compatible with metal, rubber, and plastic. Use it to fill connector gaps, provide grounding for circuits, and control static discharge.
Maximum electrical and thermal conductivity
Protects against moisture and corrosion
Thermally stable over a wide temperature range
Conductive lubricant containing pure silver

Product Added to Cart
Chemtronics
Kit; CircuitWorks; Silver Conductive Grease; Repair Prototype Tool; 6.5 g syringe
Allied Stock #: 70219348
Mfr's Part #: CW7100
$46.100 Each
Quantity added: