Chemtronics CW2200STP

Image may be a representation.
See specs for product details.
Kit; CircuitWorks Conductive Pen; Repair and Prototype Tool; 8.5 g - Standard tip
Manufacturer #: CW2200STP
Allied Stock #: 70219347

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$49.48 (Each)
12 $49.48
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12

Multiples Of: 12

Specifications

Chemical Component : Acrylic Resin/Ethylene Glycol Monobutyl Ether Acetate/n-Butyl Acetate/Propylene Glycol Methyl Ether Acetate/Silver
Dispensing Method : Pen
Primary Type : Conductive Coating
Product Header : CircuitWorks® Micro Tip Conductive Pen
Shelf Life : 1 year
Special Features : Repair
Temperature, Rating : +205 °C
Time, Setting : <2mm/hr.
Type : Conductive
Volume : 0.3 oz (8.5g)
Weight : 0.3 oz (8.5g)

Overview

CircuitWorks® Conductive Pens make instant highly conductive silver traces on circuit boards and are used in prototype, rework, and repair of circuit boards by linking components, repairing defective traces, making smooth jumpers. The silver traces dry in minutes and have excellent adhesion to most electronic materials. Engineers, repair technicians, and manufacturers will find that the CircuitWorks® Conductive Pen speeds project completion and cuts rework time.
Quickly creates conductive silver traces
Valve pen tip for easy applications
Solderable at low temperatures
Superior electrical conductivity
Dries in minutes at room temperature

Product Added to Cart
Chemtronics
Kit; CircuitWorks Conductive Pen; Repair and Prototype Tool; 8.5 g - Standard tip
Allied Stock #: 70219347
Mfr's Part #: CW2200STP
$49.480 Each
Quantity added: