Chemtronics CTSR-HV1

Image may be a representation.
See specs for product details.
Coating; Konform SR High Viscosity Conformal Coating; 1 gallon
Manufacturer #: CTSR-HV1
Allied Stock #: 70693183

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1378.50 (Each)
1 $1378.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Konform SR Series
Volume : 1 gal (4.5L)
Weight : 1 gal (4.5L)

Overview

Chemtronics Konform SR Series | High Viscosity, 1 Gallon — Acrylic and Silicone Conformal Coatings:

Konform® AR is ideal for providing insulation against high-voltage arcing and corona shorts. This extremely effective acrylic conformal coating provides a hard, durable protective barrier against humidity, salt, corrosive vapors and fungus for printed circuit board and electronic assemblies. Konform® AR resin meets MIL-I-46058C, Type AR.

Features:

  • Acrylic coating working temperature from -75°F/-59°C to 279°F/137°C
  • High dielectric strength of 8300 volts/mil
  • Meets Mil-I-46058C, Type AR
  • Compliant to IPC-CC-830A
  • RoHS Compliant
  • Provides excellent acid resistance
  • Will not discolor over time under normal use
  • Easily repairable
  • Contains a UV indicator for thorough Quality Control inspection
  • UL Recognized, File E76307

    Applications:
  • Extends component life by protecting against adverse environments
  • Resists moisture, salt, fungus, corrosive vapors, and severe environments
  • Designed to provide effective insulation against electrical shorts and harsh environments

  • Product Added to Cart
    Chemtronics
    Coating; Konform SR High Viscosity Conformal Coating; 1 gallon
    Allied Stock #: 70693183
    Mfr's Part #: CTSR-HV1
    $1,378.500 Each
    Quantity added: