Chemtronics 7-5L

Image may be a representation.
See specs for product details.
Desoldering Braid; ChemWik Rosin; 0.075/1.9mmgreen; 5 ft L
Manufacturer #: 7-5L
Allied Stock #: 70206169

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.07 (Each)
1 $4.07
Availability

523 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Length : 5' (1.524m)
Series : Chem-Wik Series
Shelf Life : 2 Years
Size : 0.075 In.
Type : Rosin
Width : 0.075" (1.9mm)

Overview



Chem-Wik® Rosin is especially designed for today’s heat sensitive electronic components. The lighter mass, pure copper braid construction allows for better thermal conductivity, even at low temperatures. Chem-Wik® Rosin responds as much as 50% faster than conventional desoldering braids. This design minimizes overheating and requires less “contact” pressure for greater operator control. All sizes are coated with a Type “R” organic flux system.
Features

  • Requires little or no post solder cleaning
  • No corrosive residues
  • Optimized weave design for faster wicking and heat transfer
  • Halide free
  • Minimal risk of heat damage to components and circuit boards

  • Product Added to Cart
    Chemtronics
    Desoldering Braid; ChemWik Rosin; 0.075/1.9mmgreen; 5 ft L
    Allied Stock #: 70206169
    Mfr's Part #: 7-5L
    $4.070 Each
    Quantity added: