Carol Brand / General Cable E2104S.41.86

Image may be a representation.
See specs for product details.
Multiconductor Cable; 4C; 22AWG; 7x30; BC; PVC ins; Foil; Natural PVC jkt; CMP
Manufacturer #: E2104S.41.86
Allied Stock #: 70040487

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$158.62 (Per 1000 ft. Coil)
1 $158.62
5 $142.89
10 $130.01
Availability

0 can ship immediately.

30000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For power-limited control circuits, wiring of intercom, security, audio, background music, 300 V suggested voltage rating
Cable Type : Multiconductor
Conductor Material : Bare Copper (BC)
Diameter, Outer : 0.147 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Natural
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Bare Copper (BC)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Polyester Supported Aluminum
Number of Conductors : 4
Packaging : Coil
Product Header : Shielded Plenum Multiconductor Cable
Shielding : Foil
Standards : UL NEC Type CL3P, CMP, cULus
Stranding : 7x30
Wire Size : 22 AWG

Overview



  • Jacket Thickness: 0.015 In. (0.38 mm)
  • NEC Article 725 Type CL3P (UL: 75°C, 150 V)
  • NEC Article 800 Type CMP (UL: 75°C, 300 V)
  • Designed to Meet UL 910 Flame Test
  • California State Fire Marshall Approved

  • Product Added to Cart
    Carol Brand / General Cable
    Multiconductor Cable; 4C; 22AWG; 7x30; BC; PVC ins; Foil; Natural PVC jkt; CMP
    Allied Stock #: 70040487
    Mfr's Part #: E2104S.41.86
    $158.620 Per 1000 ft. Coil
    Quantity added: