Carol Brand / General Cable E2006S.25.10

Image may be a representation.
See specs for product details.
Multiconductor Cable; 6C; 22AWG; 7x30; BC; PVC ins; Foil; Gray PVC jkt; CMR
Mfr. Part#: E2006S.25.10
Allied Stock#: 70040479

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$97.260 (Box of 500)
1 $97.260
5 $87.630
10 $79.730
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For power-limited control circuits, wiring of intercom, security, audio, background music, 300 V suggested voltage rating
Cable Type : Multiconductor
Color, Jacket : Gray
Conductor Material : Bare Copper (BC)
Diameter, Outer : 0.173 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 500 ft.
Material, Conductor : Bare Copper (BC)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Polyester Supported Aluminum
Number of Conductors : 6
Packaging : Box
Product Header : Shielded Riser Multiconductor Cable
Shielding : Foil
Standards : UL NEC Type CL3R, CMR, cULus
Stranding : 7x30
Voltage Rating : 300 V
Wire Size : 22 AWG

Overview



  • Jacket Thickness: 0.015 In (0.38 mm)
  • NEC Article 725 Type CL3R (UL: 75°C,150 V)
  • NEC Article 800 Type CMR (UL: 75°C, 300 V)
  • California State Fire Marshall Approved
  • Gray Jacket

  • Product Added to Cart
    Carol Brand / General Cable
    Multiconductor Cable; 6C; 22AWG; 7x30; BC; PVC ins; Foil; Gray PVC jkt; CMR
    Allied Stock #: 70040479
    Mfr's Part #: E2006S.25.10
    $97.260 Box of 500
    Quantity added: