Carol Brand / General Cable C9045A.41.10

Image may be a representation.
See specs for product details.
Cable; multicond; 16 AWG; 19/.0117; 10C; TC; PVC ins; PVC jkt; UL CM VW-1; CSA CMG FT4
Mfr. Part#: C9045A.41.10
Allied Stock#: 70234303

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.421 in. in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 10
Packaging : Coil
Series : Exzel Series
Standards : UL 2464, NEC Type CM (UL), CSA CMG
Stranding : 19x29
Temperature Rating : minus 30degC (to 105degC, type CM) or (to 80degC, type AWM)
Wire Size : 16 AWG

Overview

EXZEL high-endurance electronic cables are engineered for extreme environments where cable failures are not an option. Compliance to NEC, UL and CSA standards makes this cable one to count on.

Product Added to Cart
Carol Brand / General Cable
Cable; multicond; 16 AWG; 19/.0117; 10C; TC; PVC ins; PVC jkt; UL CM VW-1; CSA CMG FT4
Allied Stock #: 70234303
Mfr's Part #: C9045A.41.10
$4,666.050 Per 1000 ft. Coil
Quantity added: