Carol Brand / General Cable C5785.41.01

Image may be a representation.
See specs for product details.
Coaxial Cable; RG6/U; 18 AWG; BCCS; Solid; Foil/Braid Shld; FPE Ins
Mfr. Part#: C5785.41.01
Allied Stock#: 70040526
Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 3
Pricing (USD) & Availability
Standard Pricing
$107.110 (Per 1000 ft. Coil)
1 $107.110
5 $96.480 (Save 10%)
10 $87.760 (Save 18%)
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : CATV, MATV, Digital Video, Direct Burial
Cable Type : RG6/U
Capacitance : 16.20 pF/ft
Color, Jacket : Black
Diameter, Outer : 0.292 "
Impedance : 75 Ohms
Length : 1000' (304.8m)
Material, Conductor : Bare Copper Clad Steel (BCCS)
Material, Insulation : Foam Polyethylene (FPE)
Material, Jacket : Polyvinyl Chloride (PVC)
Packaging : Coil
Shielding : Foil & Braid
Standards : UL CL2, CM c(UL) CM
Stranding : Solid
Wire Size : 18 AWG

Overview



RG-6/U type, 18 AWG solid copper clad steel conductor. Shield Types: (C5775 & C5804 — 100% foil plus 60% Al. braid) (C5785 — Double 100% foil plus 60% and 40% braid shield layers) (C8030 - 95% BC Braid) (C3521 — 100% foil plus 95% tinned copper braid).

Product Added to Cart
Carol Brand / General Cable
Coaxial Cable; RG6/U; 18 AWG; BCCS; Solid; Foil/Braid Shld; FPE Ins
Allied Stock #: 70040526
Mfr's Part #: C5785.41.01
$107.110 Per 1000 ft. Coil
Quantity added: