Carol Brand / General Cable C5785.18.01

Image may be a representation.
See specs for product details.
Coaxial Cable; 1C/18 RG6/U QUAD SHLD CL2/CM; Black; 500 ft
Manufacturer #: C5785.18.01
Allied Stock #: 70040544
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$58.93 (Per 500 ft. Coil)
1 $58.93
5 $53.10
10 $48.30
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : RG6/U
Capacitance : 16.20 pF/ft
Diameter, Outer : 0.292 " "
Impedance : 75 Ohms
Jacket Color : Black
Length : 500' (152.4m)
Material, Conductor : Bare Copper Clad Steel (BCCS)
Material, Insulation : Foam Polyethylene (FPE)
Material, Jacket : Polyvinyl Chloride (PVC)
Packaging : Coil
Shielding : Foil & Braid
Stranding : Solid
Wire Size : 18 AWG

Overview



General Cables Carol Brand Coaxial Cable products are built for today's sophisticated high-speed, wide-bandwidth electronics product that run over long distances with minimal signal loss or degradation.

Applications:
• CATV
• MATV
• HDTV
• Digital video
• Direct burial

Product Added to Cart
Carol Brand / General Cable
Coaxial Cable; 1C/18 RG6/U QUAD SHLD CL2/CM; Black; 500 ft
Allied Stock #: 70040544
Mfr's Part #: C5785.18.01
$58.930 Per 500 ft. Coil
Quantity added: