Location: 
All Products

Carol Brand / General Cable C2538A.41.10

Carol Brand / General Cable - C2538A.41.10 - Cable;  2c;  14 AWG;  19x0.147;  Shld;  PP or PE ins;  Gry PVC jkt;  0.335 OD;  UL 2106
Image may be a representation.
See specs for product details.

Carol Brand / General Cable Cable; 2c; 14 AWG; 19x0.147; Shld; PP or PE ins; Gry PVC jkt; 0.335 OD; UL 2106
Mfr. Part#:
C2538A.41.10

Allied Stock#: 70040718

 RoHS Compliant Part

 
View More from Carol Brand / General Cable >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$729.35 (Per 1000 ft. Coil)
1$729.350
5$656.980
10$597.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable, Length: 1000
Color, Jacket: Gray
Length: 1000 ft.
Number of Conductors: 2
Packaging: Coil
Stranding: 19x.0147
Wire Size: 14 AWG

Overview



  • RoHS Compliant Directive 2002/95/EC
  • Impact- and Abrasion-Resistant
  • Stranded Conductors for Superior Flexibility
  • Designed to Meet UL VW-1 Vertical Wire Flame Test
  • Excellent Electrical Properties
  • Superior Shielding Effectiveness
  • 25% Shield Overlap Provides Excellent Shielding Efficiency
  • Good Flexibility
  • Designed to Meet UL 70,000 BTU Vertical Tray Flame Test