Carol Brand / General Cable C2104A.12.08

Image may be a representation.
See specs for product details.
Hook-Up Wire; 16 AWG; Stranded; Brown
Mfr. Part#: C2104A.12.08
Allied Stock#: 70040682

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.200 (Per 100 ft. Coil)
252 $35.200
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 252

Multiples Of: 252

Specifications

Cable, Length : 100
Color, Insulation : Brown
Diameter, Outer : 0.124 (3.15) in. (mm)
Length : 100' (30.48m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 2104A Series
Standards : UL Style 1015, ASTM B-32
Stranding : 26x30
Temperature, Rating : -20 to 105 C
Thickness, Jacket : 0.032 (0.81) in. (mm)
Type : Hook-Up
Voltage Rating : 600 VAC
Wire Size : 16 AWG

Overview

Hook-up wire built with the following; Conductor: Fully annealed stranded tinned copper per ASTM B-33. Insulation: Premium-grade, color-coded PVC. Temperature Range: –20C to +105C. Compliances: UL Style 1015 - 105C, 600V. CSA Type TEW. RoHS Compliant Directive 2002/95/EC. Designed to meet UL VW-1 Vertical Tray Flame Test.

Product Added to Cart
Carol Brand / General Cable
Hook-Up Wire; 16 AWG; Stranded; Brown
Allied Stock #: 70040682
Mfr's Part #: C2104A.12.08
$35.200 Per 100 ft. Coil
Quantity added: