Carol Brand / General Cable C2104A.12.06
Hook-Up Wire, 16 AWG,Stranded, Green
Mfr. Part #: C2104A.12.06 / RS Stock #: 70040680
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$58.32
5
$55.99
10
$54.82
25
$53.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Insulation Color
Green
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.81 mm
Jacket Thickness
0.032 (0.81) in. (mm)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.1240 in
Packaging
Coil
Standards
UL Style 1015, ASTM B-32
Stranding
26x30
Temperature, Rating
-20 to 105 °C
Type
Hook-Up Wire
UPC Code
079407115761
Voltage Rating
600 V
Wire Size
16 AWG
Overview
Hook-up wire built with the following; Conductor: Fully annealed stranded tinned copper per ASTM B-33. Insulation: Premium-grade, color-coded PVC. Temperature Range: -20°C to +105°C. Compliances: UL Style 1015 - 105°C, 600V. CSA Type TEW. RoHS Compliant Directive 2002/95/EC. Designed to meet UL VW-1 Vertical Tray Flame Test.