Carol Brand / General Cable C2065A.12.03

Image may be a representation.
See specs for product details.
Hook-Up Wire; 16 AWG; Stranded; Red
Manufacturer #: C2065A.12.03
Allied Stock #: 70040647

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 8
Pricing (USD) & Availability
Standard Pricing
$33.46 (Per 100 ft. Coil)
1 $33.46
5 $30.97
10 $28.82
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 100
Color, Insulation : Red
Diameter, Outer : 0.092 (2.34) in. (mm)
Length : 100' (30.48m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 2065A Series
Standards : UL Style 1007/1569, ASTM B-32
Stranding : 26x30
Temperature, Rating : -20 to 105 C
Thickness, Insulation : 0.41
Thickness, Jacket : 0.016 (0.41) in. (mm)
Type : Hook-Up
Voltage Rating : 300 VAC
Wire Size : 16 AWG

Overview

Product Construction:Conductor:

  • 24 thru 16 AWG
  • Fully annealed tinned copper per ASTM B-33
  • Solid or strandedInsulation:
  • Premium-grade, color-coded PVC
  • Temperature Range: -20C to +105C
  • Color Code: See chart belowApplications:
  • Internal wiring of electrical and electronic equipment
  • Internal wiring of panels and meters
  • Point-to-point wiring
  • Suggested voltage rating: 300 voltsCompliances:
  • UL Style 1007 - 80C, 300V
  • UL Style 1569 - 105C, 300V
  • CSA TR-64 - 90C, 300V
  • RoHS Compliant Directive 2002/95/EC
  • Designed to meet UL VW-1 Vertical Wire Flame Test

  • Product Added to Cart
    Carol Brand / General Cable
    Hook-Up Wire; 16 AWG; Stranded; Red
    Allied Stock #: 70040647
    Mfr's Part #: C2065A.12.03
    $33.460 Per 100 ft. Coil
    Quantity added: