Carol Brand / General Cable C2064A.21.06

Image may be a representation.
See specs for product details.
Hook-Up Wire; 18 AWG; 16x30; UL1007 Green
Manufacturer #: C2064A.21.06
Allied Stock #: 70040566

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Cable, Length : 1000
Color, Insulation : Green
Diameter, Outer : 0.080 (2.03) in. (mm)
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : C2064A Series
Standards : UL Style 1007/1569, ASTM B-32
Stranding : 16x30
Temperature, Rating : -20 to 105 C
Thickness, Insulation : 0.41 mm
Thickness, Jacket : 0.016 (0.41) in. (mm)
Type : Hook-Up
Voltage Rating : 300 VAC
Wire Size : 18 AWG

Overview

Product Construction:Conductor:

  • 24 thru 16 AWG
  • Fully annealed tinned copper per ASTM B-33
  • Solid or stranded Insulation:
  • Premium-grade, coIor-coded PVC
  • Temperature Range: - 20C to +105C Applications:
  • Internal wiring of electrical and electronic equipment
  • Internal wiring of panels and meters
  • Point-to-point wiring
  • Suggested voltage rating: 300 voltsCompliances:
  • UL Style 1015 - 80 C, 300 V
  • UL Style 1569 - 105 C, 300 V
  • CSA TR-64 - 90 C, 300 V
  • RoHS Compliant Directive 2002/95/EC
  • Designed to meet UL VW-1 Vertical Wire Flame Test

  • Product Added to Cart
    Carol Brand / General Cable
    Hook-Up Wire; 18 AWG; 16x30; UL1007 Green
    Allied Stock #: 70040566
    Mfr's Part #: C2064A.21.06
    $160.490 Per 1000 ft. Coil
    Quantity added: