Carol Brand / General Cable C0455A.41.10

Image may be a representation.
See specs for product details.
Cable; 3c; 18 AWG; 16x30; Shld; PP or PE ins; Gry PVC jkt; 0.238 OD; NEC 725
Mfr. Part#: C0455A.41.10
Allied Stock#: 70040833

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$534.690 (Per 1000 ft. Coil)
1 $534.690
5 $481.660 (Save 10%)
10 $438.180 (Save 18%)
Availability

0 can ship immediately.

16000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 1000 Ft.
Color, Jacket : Gray
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl chloride (PVC)
Material, Jacket : Polyvinyl chloride (PVC)
Number of Conductors : 3
Packaging : Coil
Shielding : Foil
Standards : NEC Article 725 Power-Limited Tray Cable (UL: 105deg C, 300V) and UL verticle tray flame test
Stranding : 16x30
Wire Size : 18 AWG

Overview



  • RoHS Compliant Directive 2002/95/EC
  • Impact- and Abrasion-Resistant
  • Stranded Conductors for Superior Flexibility
  • Designed to Meet UL VW-1 Vertical Wire Flame Test
  • Excellent Electrical Properties
  • Superior Shielding Effectiveness
  • 25% Shield Overlap Provides Excellent Shielding Efficiency
  • Good Flexibility
  • Designed to Meet UL 70,000 BTU Vertical Tray Flame Test

  • Product Added to Cart
    Carol Brand / General Cable
    Cable; 3c; 18 AWG; 16x30; Shld; PP or PE ins; Gry PVC jkt; 0.238 OD; NEC 725
    Allied Stock #: 70040833
    Mfr's Part #: C0455A.41.10
    $534.690 Per 1000 ft. Coil
    Quantity added: