Location: 
All Products

Carol Brand / General Cable 02770.15.01

Carol Brand / General Cable - 02770.15.01 - Cord,  SOOW,  18 AWG,  4 Cond,  600V,  Black
Image may be a representation.
See specs for product details.

Carol Brand / General Cable Cord, SOOW, 18 AWG, 4 Cond, 600V, Black
Mfr. Part#:
02770.15.01

Allied Stock#: 70040790

 RoHS Compliant Part

View More from Carol Brand / General Cable >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For portable tools and equipment, portable appliances, small motors and associated machinery
Cable Type: Portable Cord
Color, Jacket: Black
Diameter, Outer: 0.39 in.
Length: 250 ft.
Material, Conductor: Bare Copper (BC)
Material, Insulation: Ethylene Propylene Diene Monomer (EPDM)
Number of Conductors: 4
Packaging: Coil
Stranding: 16x30
Wire Size: 18 AWG

Overview



  • Excellent Resistance to Oil and Moisture
  • Good Tensile Strength, Elongation and Aging Characteristics
  • High Flexibility
  • Excellent Abrasion Resistance
  • MSHA Approved
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.