Location: 
All Products

Carol Brand / General Cable 01824.41.01

Carol Brand / General Cable - 01824.41.01 - 6/4 SOOW 600V-BLK-1000FT RL
Image may be a representation.
See specs for product details.

Carol Brand / General Cable 6/4 SOOW 600V-BLK-1000FT RL
Mfr. Part#:
01824.41.01

Allied Stock#: 70040370

 RoHS Compliant Part

 
View More from Carol Brand / General Cable >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$3,654.03 (Per 1000 ft. Coil)
1$3,654.030
5$3,381.340
10$3,146.480
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For portable tools and equipment, temporary and portable power, motors and associated machinery
Cable Type: Portable Cord
Color, Jacket: Black
Diameter, Outer: 0.845 in.
Length: 1000 ft.
Material, Conductor: Bare Copper (BC)
Material, Insulation: Ethylene Propylene Diene Monomer (EPDM)
Number of Conductors: 4
Packaging: Coil
Stranding: 101x26
Wire Size: 6 AWG

Overview



  • Excellent Resistance to Oil and Moisture
  • Good Tensile Strength, Elongation and Aging Characteristics
  • High Flexibility
  • Excellent Abrasion Resistance
  • MSHA Approved