Carol Brand / General Cable 01380.15.01

Image may be a representation.
See specs for product details.
Cable; 3Cond; 12AWG; 65x30; BC; EPDM ins; Black Rubber jkt; SJOOW
Mfr. Part#: 01380.15.01
Allied Stock#: 70040376

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For portable tools and equipment, portable appliances, mall motors and associated machinery
Cable Type : Portable Cord
Color, Jacket : Black
Diameter, Outer : 0.43 In.
Length : 250 ft.
Material, Conductor : Bare Copper (BC)
Material, Insulation : Ethylene Propylene Diene Monomer (EPDM)
Number of Conductors : 3
Packaging : Coil
Product Header : Carolprene® Jacketed Type SJOOW Portable Cord
Standards : SJOOW
Stranding : 65x30
Wire Size : 12 AWG

Overview



  • UL Flexible Cord — UL Subject 62
  • CSA Flexible Cord — C22.2-49
  • MSHA Approved
  • JC 580

  • Product Added to Cart
    Carol Brand / General Cable
    Cable; 3Cond; 12AWG; 65x30; BC; EPDM ins; Black Rubber jkt; SJOOW
    Allied Stock #: 70040376
    Mfr's Part #: 01380.15.01
    $296.570 Per 250 ft. Coil
    Quantity added: