Carlo Gavazzi, Inc. SPM1151

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 15V; 0.67A; 90-264V In; Enclosed; DIN Rail Mount; 10W; SPM Series
Mfr. Part#: SPM1151
Allied Stock#: 70014719

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$47.39 (Each)
1 $47.39
3 $44.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 0.67 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Power, Output : 10.1 W
Primary Type : AC-DC
Series : SPM Series
Type : Industrial
Voltage, Input Range : 90-264 VAC
Voltage, Output : 15 VDC

Overview

Carlo Gavazzi SPM Series Switch Mode Power Supply
SPM series of modular switching power supplies from Carlo Gavazzi provide the user with a multi-purpose product suitable for use within automation & building applications. The SPM series is capable of providing up to 60W output power coupled with high efficiency

Product Added to Cart
Carlo Gavazzi, Inc.
Power Supply; AC-DC; 15V; 0.67A; 90-264V In; Enclosed; DIN Rail Mount; 10W; SPM Series
Allied Stock #: 70014719
Mfr's Part #: SPM1151
$47.390 Each
Quantity added: