Carlo Gavazzi, Inc. SPD05181

Image may be a representation.
See specs for product details.
Power Supply; 5VDC Output; 18 Watt; 3000mA; 90-264VAC Input
Mfr. Part#: SPD05181
Allied Stock#: 70349471

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$71.58 (Each)
1 $71.58
3 $66.96
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 3 A
Number of Outputs : 1 Output
Power, Output : 15 W
Primary Type : AC-DC
Series : SPD Series
Voltage, Output : 5 VDC

Overview

Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications

Product Added to Cart
Carlo Gavazzi, Inc.
Power Supply; 5VDC Output; 18 Watt; 3000mA; 90-264VAC Input
Allied Stock #: 70349471
Mfr's Part #: SPD05181
$71.580 Each
Quantity added: