Carlo Gavazzi, Inc. SMS03NC

Image may be a representation.
See specs for product details.
14135222 SMS-03/NC SAFETY MAGNETIC SENSOR REV.2
Mfr. Part#: SMS03NC
Allied Stock#: 70661287

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$109.990 (Each)
1 $109.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Connection Type : Cable 4-Wire
Current, Switching : 0.25 A
Dimensions : 88x25x13 mm
IP Rating : IP67
Mounting Type : Bracket/Panel
Output : 2NO/NC
Range, Measurement : 20-22 mm
Series : SMS Series
Temperature Range : -25 to +70 °C

Overview

Rectangular Safety Magnetic Sensors SMS-03/NC
The model SMS-03/NC is characterized by multiple flux coding and by the 2NO safety outputs; it is also provided with a signalling NC contact.

Features:

  • Safety magnetic sensors for applications up to Safety Category 4 in conformity with EN 954-1
  • 2NO output functions
  • 1NC auxiliary output
  • Cable output connection
  • Rectangular case
  • Multiple Flux coding

  • Product Added to Cart
    Carlo Gavazzi, Inc.
    14135222 SMS-03/NC SAFETY MAGNETIC SENSOR REV.2
    Allied Stock #: 70661287
    Mfr's Part #: SMS03NC
    $109.990 Each
    Quantity added: