Carlo Gavazzi, Inc. RGS1P48V92ED
Soft Starter, 1 Phase, 90 A, 190 to 550 VAC, 17.1 to 49 kW, RGS1P Series
Mfr. Part #: RGS1P48V92ED / RS Stock #: 70807518
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$248.29
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPST-NO
Control Voltage
0 to 5 /1 to 5 /0 to 10 VDC
Current Rating
90 A
Dimensions
1.90 in H X 3.30 in W X 4.80 in L
Function
SCR/Proportional Control
IP Rating
IP20
Mounting Type
Panel Mount
Overall Dimensions
35.8 W X 90 H X 51 D
Phase
1 Phase
Power Rating
17.1-49 kW
Special Features
Phase angle, full cycle, soft start switching modes
Standards
CE ; CSA ; EAC
Temperature Operating Range
-40 to 70 C
Termination
Screw
Voltage Rating
190 to 550 V
Weight
0.4 lbs