Carlo Gavazzi, Inc. RGC3A60D20GKEDM
Contactor, Solid State, 3 Phase, DC IN-ZC 600V 3X20A 120
Mfr. Part #: RGC3A60D20GKEDM / RS Stock #: 70347371
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$339.15
10
$322.19
25
$305.24
Additional Inventory
Manufacturer Lead Time:
27 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
20 A
Contact Form
3PST-NO
Control Voltage
5-32 VDC
Function
Zero-Switching
Mounting Type
DIN Rail Mount
Number of Pins
16
Special Features
Load monitoring
Termination
Screw
Type
Solid State Contactor
Voltage Rating
90 to 660 V
Overview
strong>Type RGC2 and RGC3, 3-Phase with Integrated Heatsink
The RGC2 and RGC3 type solid state relays have been designed to replace mechanical contactors especially when there is a high switching frequency. They are available with various options including either 2 or 3 pole. Switch ON occurs at the voltage zero cross and switch OFF occurs at the current zero cross. Control voltage presence is indicated by a green LED indicator. Output overvoltage protection comes in the form of an integrate varistor.
The RGC2 and RGC3 type solid state relays have been designed to replace mechanical contactors especially when there is a high switching frequency. They are available with various options including either 2 or 3 pole. Switch ON occurs at the voltage zero cross and switch OFF occurs at the current zero cross. Control voltage presence is indicated by a green LED indicator. Output overvoltage protection comes in the form of an integrate varistor.