Carlo Gavazzi, Inc. RGC2A60D40GGEDM
2P-Ssc-Dc In-Zc 600V 3X40A 1200Vp-E-Clp In Mntr
Mfr. Part #: RGC2A60D40GGEDM / RS Stock #: 70633640
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$414.00
10
$393.30
25
$372.60
Additional Inventory
On order:
3
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
3PST-NO
Current Rating
40 A
Dimensions
3.00 in H X 7.10 in W X 7.50 in L
Mounting Type
DIN Rail Mount
Special Features
Load monitoring
Termination
Screw
Voltage Rating
90 to 660 V
Weight
2 lbs
Overview
RG 1-phase solid state relays with integrated monitoring: The RG..M solid state relays incorporate monitoring functions for fast failure detection on top of the switching capability in a slim 17.8 mm platform (up to 30 AAC). Timely detection for mains loss, load loss, SSR open and short circuit, SSR internal fault and supply out range are all possible with the RG..M series. This range of solid state relays is equipped with an Alarm LED for visual indication of fault presence as well as an alarm transistor output for remote signalling.
The RG..M solid state relays are available either with integrated heatsink, RGC..M and without heatsink, RGS..M. Ratings go up to 660 VAC, 65 AAC for
RGC..M and 90 AAC for RGS…M. The RG..M has to be supplied with a 24 VDC voltage and is controlled with a DC voltage between 4 and 32 VDC. 1-phase zero cross solid state relay with integrated monitoring for solid state relay or load malfunction. Normally open or normally closed alarm transistor output for remote signaling of an alarm condition. Ratings up to 90 AAC, 660 VAC with a control voltage range of 4-32 VDC.