Carlo Gavazzi, Inc. REC2R48D30GKE

Image may be a representation.
See specs for product details.
RELAY; SSR; CONTACTOR; 2P; CUR-RTG 5.3 A; CTRL-V 24 DC; VOL-RTG 480 AC; 5-HP; PANEL
Manufacturer #: REC2R48D30GKE
Allied Stock #: 70014428

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$494.26 (Each)
1 $494.26
3 $462.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Current Rating : 7.6A
Current Rating : 5.3 A
Depth : 0.118" (3mm)
Dimensions : 45 x 99.4 x 105 mm
Horsepower Rating : 5 HP
Length : 1.771" (45mm)
Mounting Type : DIN Rail, Panel Mount
Number of Poles : 2
Power Rating : 3 kW
Primary Type : Contactor
Series : REC Series
Size : 90 L x 105 H x 45 W mm
Special Features : LED Indication
Standards : IEC ; UL
Temperature, Operating, Maximum : 60 C
Temperature, Operating, Minimum : -25 C
Temperature, Operating, Range : -25 to 60 C
Terminal Type : Screw
Type : Motor
Voltage Rating : 480 VAC
Voltage, Control : 24 VDC
Width : 3.913" (99.4mm)

Overview

REC is an electronic contactor intended to replace the traditional mechanical counterpart used to switch three phase motors. The range includes 2 and 3 phase switching versions up to 4 kW and 600 Vrms. Options with high surge current and I2t for fusing purposes are also available.

The relay switches instantaneously upon application of the control voltage to emulate mechanical relay operation.A covered heatsink resolves any issues with regards to cables running close to the heatsink and eliminates the need for protective earth cabling. The product can be mounted on DIN-rail or on a panel.

Note: Specifications stated at 25°C unless specified.


  • AC Electronic Motor Contactor
  • Instantaneous Switching
  • Three Pole with Two-Phase and Three-Phase Switching Options
  • Control Status LED Indication
  • Two Control Input Ranges: 15-32 VDC, 90-253 VAC
  • Motor Rating Up to 4 kW/5.5 hp
  • Rated Operational Voltage Up to 600 VAC
  • Opto-Isolation at 4 kVrms
  • Mechanical Contactor Resemblance with Covered Heatsink
  • DIN-Rail and Panel Mounting


  • Product Added to Cart
    Carlo Gavazzi, Inc.
    RELAY; SSR; CONTACTOR; 2P; CUR-RTG 5.3 A; CTRL-V 24 DC; VOL-RTG 480 AC; 5-HP; PANEL
    Allied Stock #: 70014428
    Mfr's Part #: REC2R48D30GKE
    $494.260 Each
    Quantity added: