Carlo Gavazzi, Inc. PS43L-NT11RB-M00
Limit Switch, Lever, 1NO+1NC/Slow Action, IP65/IP66, PS Series
Mfr. Part #: PS43L-NT11RB-M00 / RS Stock #: 70633251
Price
Qty.
Standard Price
1
$84.21
3
$80.50
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Lever
Contact Form
1 NC + 1 NO
Current Rating
3 A
Head Type
One Way Lever Steel Ball Bearing
IP Rating
IP65 ; IP66
Special Features
High Mechanical Resistantance ; Double Insulation (For Thermoplastic Type) ; Zb Type Contact Blocks ; Current Ith = 10A ; Rated Insulation Voltage Ui = 500V ; UL ; CSA ; CE ; Conform With IEC 947-5-1 (EN 60947-5-1) ; Degree Of Protection IP65 (Thermoplastic) IP66 (Metal) ; Reinforced UL-V0 Thermoplastic Fiber-Glass Body ; Zinc Alloy (Zamack) Or Aluminium Body ; Positive Opening Operation ; Minimum Actuation Force/Torque ; Minimum Force To Achieve Positive Opening Operation ; Precise Operating Points (Consistency) ; Immune To Electromagnetic Disturbances
Termination
1/2 NPT
Voltage Rating
240 V