Carlo Gavazzi, Inc. PA18CLR30TO

Image may be a representation.
See specs for product details.
Sensor; 500 mA SCR; Retroreflective Sensing Mode; Photoelectric; 3 m; Plastic
Mfr. Part#: PA18CLR30TO
Allied Stock#: 70014293

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$135.440 (Each)
1 $135.440
3 $128.670 (Save 5%)
Availability

0 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Cable, Length : 2 m
Connection Type : Cable
Current, Switching : 500 mA
Dimensions : 71.5mm L x M18 x 1 Dia.
Indicator : LED Yellow (Output ON)
IP Rating : IP67
Light Source : Modulated Infrared Light
Material, Body : PBTP⁄Thermoplastic Polyester
Material, Lens : Plastic
Mounting Type : Panel Mount
Operating Temperature, Maximum : 60 C
Operating Temperature, Minimum : -20 C
Output : SCR-NO
Range, Measurement : 3 m
Response Time : 20 ms (Max.) (OFF-ON), 30 ms (Max.) (ON-OFF)
Sensing Mode : Retroreflective
Series : PA18 Series
Standards : UL Listed
Supply Voltage : 250 VAC
Technology : Photoelectric
Type : Retroreflective Sensors
Weight : 22 g

Overview

Features:

  • For Sensing of Light Colored/Reflective Objects
  • Diffuse Reflective Types Up to 16 Inches (400 mm)
  • Retro Reflective Types Up to 9.8 Feet (3000 mm)
  • Rugged and Cost-Effective 18 mm Polyester Housing
  • Easy-to-View LED Indication
  • Adjustable Potentiometer Common Applications Include
  • Material Detection on a Conveyor
  • People and/or Vehicle Detection Through Doorway/Aisle
  • Detection of Parts in an Automation Process

  • Product Added to Cart
    Carlo Gavazzi, Inc.
    Sensor; 500 mA SCR; Retroreflective Sensing Mode; Photoelectric; 3 m; Plastic
    Allied Stock #: 70014293
    Mfr's Part #: PA18CLR30TO
    $135.440 Each
    Quantity added: