Carlo Gavazzi, Inc. ICB12LF04NO

Image may be a representation.
See specs for product details.
Proximity Sensor; M12; 4mm Range; 10-36VDC; NPN NO; 2m; PVC; Long
Mfr. Part#: ICB12LF04NO
Allied Stock#: 70269956

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$52.49 (Each)
1 $52.49
3 $49.87
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Output : NPN-NO
Range, Measurement : 4 mm
Series : ICB Series
Supply Voltage : 10-36 VDC

Overview

Type ICB, Nickel-Plated Brass Housing
These inductive proximity switches are supplied in a standard nickel-plated brass housings. They are especially suited for applications demanding a high sensitivity range. Output is open collector NPN or PNP transistors.

Product Added to Cart
Carlo Gavazzi, Inc.
Proximity Sensor; M12; 4mm Range; 10-36VDC; NPN NO; 2m; PVC; Long
Allied Stock #: 70269956
Mfr's Part #: ICB12LF04NO
$52.490 Each
Quantity added: