Carlo Gavazzi, Inc. EI1204PPOSS-1
Inductive Proximity Sensor, Cylindrical/Short, Stainless Steel, PNP, EISL Series
Mfr. Part #: EI1204PPOSS-1 / RS Stock #: 70625956
Price
Qty.
Standard Price
1
$92.00
5
$87.40
10
$84.64
25
$81.88
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical ; Short
Connection Type
Connector M12
Dimensions
0.47 in H X 11.42 in W X 7.87 in L
Housing Material
Stainless Steel
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
4 mm
Mounting Style
Non-Flush
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Supply Voltage
12-36 VDC
Weight
30 g
Overview
Carlo Gavazzi Inductive Proximity Sensors
Carlo Gavazzi has been producing exceptional proximity sensors for almost a half century. These high-quality inductive sensors are rugged and feature some of the highest EMC ratings in the industry. Housings are available in stainless steel, nickel-plated brass, and plastic to suit a range of applications.
Features:
M5, Φ6.5, M8, M12, M18, and M30 Sizes Available
Flush or Non-Flush Types
2- or 3-Wire DC and 2-Wire AC Versions
Sensing Ranges Up to 22 mm
Choice of Cable or M8/M12 Plug Connections
Carlo Gavazzi has been producing exceptional proximity sensors for almost a half century. These high-quality inductive sensors are rugged and feature some of the highest EMC ratings in the industry. Housings are available in stainless steel, nickel-plated brass, and plastic to suit a range of applications.
Features: