Carlo Gavazzi, Inc. CA30CLN25CP

Image may be a representation.
See specs for product details.
Sensor; Proximity; Capacitive Sensing Mode; M 30; Power Mosfet; 2 to 25 mm; 2 m
Manufacturer #: CA30CLN25CP
Allied Stock #: 70014288

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$219.72 (Each)
1 $219.72
3 $210.94
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Cable, Length : 2 m
Connection Type : Cable 2-Wire
Current, Switching : 250/200 mA
Frequency, Switching : 10 Hz
Function : Proximity
IP Rating : IP67
Material, Housing : Thermoplastic Polyester
Mounting Style : Non-Flush
Mounting Type : M30 Threaded Non-Flush
Operating Temperature, Maximum : 80 C
Operating Temperature, Minimum : -25 C
Output : MOSFET-NO/NC
Range, Measurement : 25 mm
Sensing Mode : Capacitive
Shielding : Unshielded
Standards : UL Listed, CSA Certified
Supply Voltage : 250 VAC ; 250 VDC
Technology : Capacitive
Temperature, Ambient, Maximum : +80 °C
Temperature, Ambient, Minimum : -25 °C
Termination : Cable
Type : Capacitive

Overview

Features:

  • For Sensing of Granulates, Plastics and other Ferrous/Non- Ferrous Materials
  • Patented TRIPLESHIELD™ Protection from Noise Interference Caused by ESD, GSM or Transient Bursts
  • Newer Types Feature “Teach-In” Pushbutton Programming for Sensing Range, Material Detection and N/O or N/C Output Programming; Humidity, Dirt and Moisture Compensation; and Automatic Detection of NPN or PNP Loads
  • 12, 18 and 30 mm Diameters and Compact Flat Pack Housing
  • Rugged and Cost-Effective Polyester Housings
  • Adjustable Sensitivity, Up to 30 mm
  • 3- or 4-Wire DC, 2-Wire AC/DC or 2-Wire AC
  • Easy-to-View LED Indication Common Applications Include:
  • Grain/Plastic Pellet Hopper Level Detection
  • Level Control Through Sight Glass
  • Detection Inside of Cardboard/Plastic Containers

  • Product Added to Cart
    Carlo Gavazzi, Inc.
    Sensor; Proximity; Capacitive Sensing Mode; M 30; Power Mosfet; 2 to 25 mm; 2 m
    Allied Stock #: 70014288
    Mfr's Part #: CA30CLN25CP
    $219.720 Each
    Quantity added: