Carling Technologies V8DAS001-JZZ00-000

Image may be a representation.
See specs for product details.
Switch; Paddle; SPDT; (ON)-OFF-(ON); Non-Illum; No Lens; Blk Actuator; 15A; QC; No Legend
Mfr. Part#: V8DAS001-JZZ00-000
Allied Stock#: 70131594

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.117 (Each)
1 $5.117
10 $4.960
25 $4.824
Availability

56 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rectangle
Contact Form : SPDT
Contact Resistance : 10 Milliohms (Max.) @ 4 VDC
Current Rating : 20 A
Dielectric Strength : 1500 V
Insulation Resistance : 50 Megohms
IP Rating : IP68
Material, Contact : Silver Cad-Oxide, Silver Tin-Oxide, Fine Silver
Mechanical Life : 15,000 Cycles Minimum
Mounting Hole Size : 0.83 x 1.45 In. In.
Mounting Type : Snap-In
Number of Poles : 1 Pole
Number of Positions : 3
Operation : (On)-Off-(On)
Series : V-Series
Special Features : Illuminated
Standards : UL Recognized, CSA Certified, VDE Approval
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -40 °C
Termination : QC Tabs
Type : Rocker
Voltage Rating : 12 VAC VAC

Overview

Carling V-Series V-Series Contura II, III Switches:

The V-Series Contura II & III snap-in rocker switches offer countless unique options including choices for ratings, circuits, colors, illuminations and symbols. These single or double pole switches feature removable actuators in a choice of actuator styles and colors, and can be illuminated with either square or bar shaped lenses. Actuators may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring of wire harnesses. The Contura switches with sealed option, are certified to IP66/68, signifying complete protection against dust and prolonged spray and submersion under pressure, and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant. Temperature ratings range from -40°C to +85°C.

Features:

  • Countless options for ratings, circuits, colors, illuminations and legends
  • Certified to IP66/68 for front panel components
  • Vibration, shock, thermoshock, moisture and salt spray resistant
  • Temperature range from -40°C to +85°C

    Applications:
  • On/Off Highway Equipment
  • Marine
  • Military Armored Vehicles
  • Mining Machinery and Equipment
  • Any application requiring environmental protection

  • Product Added to Cart
    Carling Technologies
    Switch; Paddle; SPDT; (ON)-OFF-(ON); Non-Illum; No Lens; Blk Actuator; 15A; QC; No Legend
    Allied Stock #: 70131594
    Mfr's Part #: V8DAS001-JZZ00-000
    $5.117 Each
    Quantity added: