Carling Technologies L11D1CCC1-A1100-000

Image may be a representation.
See specs for product details.
Switch; Rocker; Black; SP; ON-NONE-OFF; Illum; LED; 12VDC; Red/Red; No Legend; 20A; QC
Manufacturer #: L11D1CCC1-A1100-000
Allied Stock #: 70229562

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$16.13 (Each)
10 $16.13
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 10

Multiples Of: 1

Specifications

Actuator Type : Rocker
Current Rating : 20A
Operation : On-None-Off
Series : L Series

Overview

The L-Series rocker switch is an innovative product offering total design flexibility, while setting new standards for performance and reliability. These single or double pole switches also feature a broad choice of actuator styles, colors, laser etched legends and lenses. Up to twelve terminals offer an extensive range of circuit options including LED or incandescent illumination. Additionally, an optional plug-in terminal connector enables adaptation to wire harness assemblies. Applications: Construction, agriculture and general purpose outdoor equipment.

Product Added to Cart
Carling Technologies
Switch; Rocker; Black; SP; ON-NONE-OFF; Illum; LED; 12VDC; Red/Red; No Legend; 20A; QC
Allied Stock #: 70229562
Mfr's Part #: L11D1CCC1-A1100-000
$16.130 Each
Quantity added: