Carling Technologies EA2-B0-26-810-32E-HB

Image may be a representation.
See specs for product details.
Circuit Breaker; Hyd/Mag; Handle; 2P; 50/60HzLong; 100A; BoxWire Connector; Dual Legend
Manufacturer #: EA2-B0-26-810-32E-HB
Allied Stock #: 70131805

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$105.04 (Each)
1 $105.04
Availability

86 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Current Rating : 100 A
Dimensions : 3.6 L x 2.092 W x 5.125 H In
Mounting Type : Chassis/Rear Mount
Number of Poles : 2 Pole
Overload : Magnetic/Hydraulic
Primary Type : Miniature Circuit Breaker
Series : E
Standards : CSA Accepted ; UL1077 ; UL489 ; UL508 Recognized
Termination : Box Lug
Time, Trip : Long Delay
Type : UL489 ; UL508 ; UL1077
Voltage Rating : 600 VAC ; 125 VDC

Overview

The E-Series hydraulic-magnetic circuit breaker is ideally suited for higher current and voltage applications. It is UL listed and CSA certified for branch circuit protection, which does not require a fuse back up. It is also UL recognized and CSA certified as a supplementary protector and as a manual motor controller. Applications: Renewable energy, military equipment, industrial and power generator distribution systems.

Product Added to Cart
Carling Technologies
Circuit Breaker; Hyd/Mag; Handle; 2P; 50/60HzLong; 100A; BoxWire Connector; Dual Legend
Allied Stock #: 70131805
Mfr's Part #: EA2-B0-26-810-32E-HB
$105.040 Each
Quantity added: