Carling Technologies CA2-B0-34-640-121-C

Image may be a representation.
See specs for product details.
Circuit Breaker; 40 A; 125⁄ 250 V; 2; Series Trip (Current); 0.625 in.
Manufacturer #: CA2-B0-34-640-121-C
Allied Stock #: 70131521

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$43.45 (Each)
1 $43.45
10 $42.13
25 $40.89
Availability

42 can ship immediately.

100 on order.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Current Rating : 40 A
Dimensions : 2.475 L x 1.515 W x 2.5 H In
Frequency : 50/60 Hz (DC) Medium
Mounting Hole Size : 0.156 D in.
Mounting Type : Chassis/Rear Mount
Number of Poles : 2 Pole
Overload : Magnetic/Hydraulic
Primary Type : Miniature Circuit Breaker
Series : C Series
Standards : CSA Accepted ; UL Recognized
Termination : Stud
Time, Trip : Medium Delay
Voltage Rating : 480 VAC WYE ; 277 VAC

Overview

The C-Series hydraulic-magnetic circuit breakers are ideal for applications that require higher amperage and voltage handling capability in a smaller package. They are available in 1-6 poles, with choice of time delays, terminal options, actuator styles and colors. The C-Series employs a unique arc chute design which allows for higher interrupting capacities of up to 10,000 amps. The optional mid-trip handle style actuator allows a visual indication of electrical overload with or without alarm feature.

Product Added to Cart
Carling Technologies
Circuit Breaker; 40 A; 125⁄ 250 V; 2; Series Trip (Current); 0.625 in.
Allied Stock #: 70131521
Mfr's Part #: CA2-B0-34-640-121-C
$43.450 Each
Quantity added: