Carling Technologies CA1-B0-26-615-211-DF

Image may be a representation.
See specs for product details.
Circuit Breaker; Hyd/Mag; Handle; 1P; SeriesTrip; 50/60Hz Long; 15A; Screw; Dual Legend
Mfr. Part#: CA1-B0-26-615-211-DF
Allied Stock#: 70131884

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$38.770 (Each)
2 $38.770
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 2

Multiples Of: 1

Specifications

Actuator Type : Toggle
Current Rating : 15 A
Dimensions : 2.475 L x 0.755 W x 2.5 H In
Mounting Type : Chassis/Rear Mount
Number of Poles : 1 Pole
Overload : Magnetic/Hydraulic
Primary Type : Miniature Circuit Breaker
Series : C Series
Standards : CSA Certified ; UL489 Listed ; VDE Certified
Termination : Screws
Time, Trip : Long Delay, Series Trip (Current)
Type : UL489
Voltage Rating : 480 VAC WYE ; 277 VAC ; 240 VAC ; 125 VDC

Overview

The C-Series hydraulic-magnetic circuit breakers are ideal for applications that require higher amperage and voltage handling capability in a smaller package. They are available in 1-6 poles, with choice of time delays, terminal options, actuator styles and colors. The C-Series employs a unique arc chute design which allows for higher interrupting capacities of up to 10,000 amps. The optional mid-trip handle style actuator allows a visual indication of electrical overload with or without alarm feature.

Product Added to Cart
Carling Technologies
Circuit Breaker; Hyd/Mag; Handle; 1P; SeriesTrip; 50/60Hz Long; 15A; Screw; Dual Legend
Allied Stock #: 70131884
Mfr's Part #: CA1-B0-26-615-211-DF
$38.770 Each
Quantity added: