Carling Technologies BA1-B0-36-620-111-D

Image may be a representation.
See specs for product details.
Circuit Breaker; Hyd/Mag; Handle; 1P; Series Trip; DC 50/60Hz Long; 20A; QC; Dual Legend
Manufacturer #: BA1-B0-36-620-111-D
Allied Stock #: 70131813

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 200
Pricing (USD) & Availability
Special Pricing
$20.777 (Each)
1 $20.777
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$27.27 (Each)
1 $27.27
10 $26.44
25 $25.67
Availability

200 can ship immediately.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Current Rating : 20 A
Dimensions : 2.09 L x 0.755 W x 2 H In
Mounting Type : Chassis/Rear Mount ; DIN Rail
Number of Poles : 1 Pole
Overload : Magnetic/Hydraulic
Primary Type : Miniature Circuit Breaker
Series : B Series
Standards : CSA Accepted ; UL Recognized ; VDE Certified
Termination : QC Tabs
Time, Trip : Long Delay
Voltage Rating : 277 VAC ; 80 VDC

Overview

Carling Technologies’ B-Series hydraulic magnetic circuit breakers are specifically designed for applications requiring extra insulation and tongue and groove half-shell constructions. The B-Series carries global regulatory safety approvals for spacing requirements and are ideal for use as general purpose as well as full load applications. Available with various choices of time delays, terminals, actuator styles, with a wide range of standard colors and imprinting.

Product Added to Cart
Carling Technologies
Circuit Breaker; Hyd/Mag; Handle; 1P; Series Trip; DC 50/60Hz Long; 20A; QC; Dual Legend
Allied Stock #: 70131813
Mfr's Part #: BA1-B0-36-620-111-D
$20.777 Each
Quantity added: