Carling Technologies 2FA52-73

Image may be a representation.
See specs for product details.
Switch; Toggle; 250 VAC; 10 A; SPST; 0.465 in. bat act.
Mfr. Part#: 2FA52-73
Allied Stock#: 70132034

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.900 (Each)
1 $2.900
10 $2.810
25 $2.730
Availability

358 can ship immediately.

1000 on order.

Estimated Mfr. Lead Time: 4 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Bat
Contact Form : SPST
Current Rating : 10 A
Mounting Hole Size : 0.5 In.
Mounting Type : Panel Mount
Number of Poles : 1 Pole
Number of Positions : 2
Operation : ON-NONE-OFF
Series : F Series
Standards : UL Listed, CSA Certified
Termination : QC Tabs
Type : Toggle
Voltage Rating : 125 VAC

Overview

The F-Series single toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. They fit the industry standard .500 diameter mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations, and bushing/toggle configurations.

Product Added to Cart
Carling Technologies
Switch; Toggle; 250 VAC; 10 A; SPST; 0.465 in. bat act.
Allied Stock #: 70132034
Mfr's Part #: 2FA52-73
$2.900 Each
Quantity added: