nVent CALMARK 107-55
Calmark Extractor
Mfr. Part #: 107-55 / RS Stock #: 70297233
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Sheet Metal
Board Thickness
0.063 in
Design
Inserter & Extractor
Finish
Black anodize
For Use With
Cold-Wall Applications
Material
Aluminum Alloy 6061-T6
PCB, Thickness
0.063 (1.6) In. (mm)
Type
PCB Inserter/Extractor
Overview
Calmark™ Extractor® — Series 107
The Series 107 aluminum Inserter-Extractor tool for safe and easy insertion and extraction of PCBs in the most severe applications. The offering includes a wide range, with varying features from mechanical advantage ratios, color and board thickness.
Features:
Actuates from a Simple "U" Channel Form
Nylon Extractors Are Molded in Glass Filled (30%) 6/6 or Type 6 Nylon
Material: Aluminum Alloy Extractors 6061-T6, Finish: Black Anodized (MIL-A-8625 Type II, Class 2), Clear Chem Film per MIL-5541 C13
Applications:
Designed for both Sheet Metal and Cold Wall Applications
Facilitates the Insertion and Extraction of PCB with High Density Backplane Interconnects
The Series 107 aluminum Inserter-Extractor tool for safe and easy insertion and extraction of PCBs in the most severe applications. The offering includes a wide range, with varying features from mechanical advantage ratios, color and board thickness.
Features:
Applications: