Caddock SR10-0.10-1%
Resistor,Thick Film,Res 0.1 Ohms,Pwr-Rtg 1 W,Tol 1%,Radial,Kelvin,Curr-Sense
Mfr. Part #: SR10-0.10-1% / RS Stock #: 70089481
Price
Qty.
Standard Price
1
$2.25
Additional Inventory
Manufacturer Lead Time:
46 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Lead Length
0.125 in
Package Type
Kelvin
Power Rating
1 W
Resistance
100 MegaOhms
Resistance Range
1 to 999 MegaOhms
Resistance Temperature Coefficient
–50 to +100 ppm/°C
Special Features
Current Sense
Termination
Radial Leads
Tolerance
1 %
Overview
Features
?Kelvin Terminals
?Non-Inductive Design
?Compact Footprint
Specifications
?Stability: 1000 Hours at Full Rated Power at 70°C ?R 0.2% Max.
Temperature Coefficient:
TC ref. to +25°C, ?R taken at -15°C and +105°C
0.081 Ohm to 1.00 Ohm: -50 to +100 ppm/°C
0.025 Ohm to 0.080 Ohm: 0 to +150 ppm/°C
0.008 Ohm to 0.024 Ohm: 0 to +200 ppm/°C
0.005 Ohm to 0.007 Ohm: 0 to +300 ppm/°C
Power Rating: The power rating should be limited as shown in the Derating Curve based on the maximum ambient temperature. The Derating Curve is based on still air with natural convection around the resistor.
Measurement Note: For these specifications, resistance measurement shall be made using Kelvin (4-wire) connections with appropriate current and sense connections to the resistor terminals.
Circuit Board Layout: The circuit board traces connecting to the current terminals must be sized appropriately for the current flowing through the trace to avoid excessive heating of the trace. For example, an 0.005 ohm resistor operated at 2.0 watts would have 20 amps flowing through the circuit board traces into the current terminals.
Soldering Note: The SR10 and SR20 are not generally compatible with "Lead(Pb)-Free" wave solder processes. The soldering profile must not cause the body of these resistors to exceed 219°C.
?Kelvin Terminals
?Non-Inductive Design
?Compact Footprint
Specifications
?Stability: 1000 Hours at Full Rated Power at 70°C ?R 0.2% Max.
Temperature Coefficient:
TC ref. to +25°C, ?R taken at -15°C and +105°C
0.081 Ohm to 1.00 Ohm: -50 to +100 ppm/°C
0.025 Ohm to 0.080 Ohm: 0 to +150 ppm/°C
0.008 Ohm to 0.024 Ohm: 0 to +200 ppm/°C
0.005 Ohm to 0.007 Ohm: 0 to +300 ppm/°C
Power Rating: The power rating should be limited as shown in the Derating Curve based on the maximum ambient temperature. The Derating Curve is based on still air with natural convection around the resistor.
Measurement Note: For these specifications, resistance measurement shall be made using Kelvin (4-wire) connections with appropriate current and sense connections to the resistor terminals.
Circuit Board Layout: The circuit board traces connecting to the current terminals must be sized appropriately for the current flowing through the trace to avoid excessive heating of the trace. For example, an 0.005 ohm resistor operated at 2.0 watts would have 20 amps flowing through the circuit board traces into the current terminals.
Soldering Note: The SR10 and SR20 are not generally compatible with "Lead(Pb)-Free" wave solder processes. The soldering profile must not cause the body of these resistors to exceed 219°C.