Caddock MP930-1.00K-1%
Resistor, Film, 30 W, -20 to +80 ppm/C, 0.200 in. +/- 0.010 in., TO-220
Mfr. Part #: MP930-1.00K-1% / RS Stock #: 70089584
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.99
5
$5.51
10
$5.27
20
$4.79
100
$4.49
250
$3.89
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.41 in W
Element Material
Thick Film
Lead Length
0.5 in
Lead Pitch
0.200 in. +/- 0.010 in. in
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Package Type
TO-220-2
Power Rating
30 W
Resistance
1 KiloOhms
Resistance Range
1 to 999 KiloOhms
Resistance, Thermal, Junction to Case
4.17 °C/W
Special Features
Heat Sink
Temperature Coefficient
-20 to +80 ppm/°C °F
Termination
Radial Leads
Thickness
0.125 in. +/- 0.010 in. in
Tolerance
1 %
Voltage Rating
250 V
Overview
Power Film Resistors, Radial Leaded Termination, Heat Sink Mountable Design, Kool-Pak®
Temperature Coefficient:
MP915, MP916, MP925, MP930, MP850:
?R taken at +150°C, ref. to 25°C
0.500 ohm to 100 K, -20 to +80 ppm/°C
0.050 ohm to 0.499 ohm: 0 to +200 ppm/°C
0.020 ohm to 0.049 ohm: 0 to +300 ppm/°C
0.010 ohm to 0.019 ohm: 0 to +500 ppm/°C
MP9100:
?R taken at +175°C, ref. to +25°C
0.500 ohm to 100 ohm: -20 to +80 ppm/°C
0.050 ohm to 0.49 ohm: 0 to +150 ppm/°C
Measurement Note:
For these specifications, resistance measurement shall be made at a point on the leads 0.2" (5 mm) from the package.
The Thermal Design Should Satisfy the Following Equation:
Case Temperature (Tc) + [Thermal Resistance (R?jc) × Power Applied (Watts)] < Tmax, considering the full operating temperature range of the application.
Mounting Note:
Mount on a smooth, clean and flat heat sink surface with a thermal interface material, such as thermal grease. The entire exposed heat dissipating mounting surface (ceramic or metal) must be in contact with the heat sink. When screw mounting, use a compression washer which provides a mounting force of 150 to 300 pounds (665 to 1330 N). This will provide sufficient pressure on the package over time and through large temperature variations to maintain the maximum power dissipation capability. Maximum mounting torque to avoid package damage is 8 in.-lbs (0.9 N-m). If a spring clip is used, a clip force of 8 to 30 pounds (35 to 130 N) is recommended to be applied to the center of the package. The clip should be round or smooth in the contact area to avoid concentrating the load on a small point of the plastic body. Another mounting option is to use a pressure bar method, which can achieve a greater mounting force with greater contact area.
Features
?Non-Inductive Design, Ideal for Power Switching Circuits, Snubbers, RF Applications:
50 Ohm Performance Up to 500 MHz
?Values as Low as 0.010 Ohm Ideal for Current Sensing in Power Supplies, Motor Controls, and Battery Circuits
?Resistor Element Electrically Isolated from the Heat Dissipating Mounting Surface (1500 Volts rms AC)
?1% Tolerance for Most Values
Temperature Coefficient:
MP915, MP916, MP925, MP930, MP850:
?R taken at +150°C, ref. to 25°C
0.500 ohm to 100 K, -20 to +80 ppm/°C
0.050 ohm to 0.499 ohm: 0 to +200 ppm/°C
0.020 ohm to 0.049 ohm: 0 to +300 ppm/°C
0.010 ohm to 0.019 ohm: 0 to +500 ppm/°C
MP9100:
?R taken at +175°C, ref. to +25°C
0.500 ohm to 100 ohm: -20 to +80 ppm/°C
0.050 ohm to 0.49 ohm: 0 to +150 ppm/°C
Measurement Note:
For these specifications, resistance measurement shall be made at a point on the leads 0.2" (5 mm) from the package.
The Thermal Design Should Satisfy the Following Equation:
Case Temperature (Tc) + [Thermal Resistance (R?jc) × Power Applied (Watts)] < Tmax, considering the full operating temperature range of the application.
Mounting Note:
Mount on a smooth, clean and flat heat sink surface with a thermal interface material, such as thermal grease. The entire exposed heat dissipating mounting surface (ceramic or metal) must be in contact with the heat sink. When screw mounting, use a compression washer which provides a mounting force of 150 to 300 pounds (665 to 1330 N). This will provide sufficient pressure on the package over time and through large temperature variations to maintain the maximum power dissipation capability. Maximum mounting torque to avoid package damage is 8 in.-lbs (0.9 N-m). If a spring clip is used, a clip force of 8 to 30 pounds (35 to 130 N) is recommended to be applied to the center of the package. The clip should be round or smooth in the contact area to avoid concentrating the load on a small point of the plastic body. Another mounting option is to use a pressure bar method, which can achieve a greater mounting force with greater contact area.
Features
?Non-Inductive Design, Ideal for Power Switching Circuits, Snubbers, RF Applications:
50 Ohm Performance Up to 500 MHz
?Values as Low as 0.010 Ohm Ideal for Current Sensing in Power Supplies, Motor Controls, and Battery Circuits
?Resistor Element Electrically Isolated from the Heat Dissipating Mounting Surface (1500 Volts rms AC)
?1% Tolerance for Most Values