Caddock MP725-0.020-5%
Resistor, Fixed, Power, 5%, 0.02 Ohms, 25 W, DPAK Style, 200 V, SMD
Mfr. Part #: MP725-0.020-5% / RS Stock #: 70089405
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.39
5
$10.48
10
$9.68
20
$8.77
50
$8.09
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
1500 VAC (RMS) V
Dimensions
0.32 in W X 0.33 in L
Element Material
Film
Insulation Resistance
10,000 MOhms
Lead Length
0.16 in
Lead Pitch
0.200 +/-0.010 in.
Length Tolerance
+/- 0.020”
Mounting Type
Surface Mount
Package Type
D-Pak
Packaging
DPAK Style
Power Dissipation
2.5 W
Power Rating
25 W
Resistance
0.02 Ohms
Resistance Range
1 to 999 MegaOhms
Temperature Coefficient
0 to 300 ppm/°C
Termination
SMD
Test Condition Power Rating
@ +25°C
Thickness
0.11 in
Tolerance
5 %
Voltage Rating
200 V
Overview
Specifications
?Thermal Resistance (R?j-c): 5.0°C/W
?Voltage Rating: 200 VRMS AC
?Non-Inductive Design
?DWV: 1500 VRMS AC, the Resistor Element Is Isolated from the Metal Tab and Mounting Surface
Temperature Coefficient:
?R taken at +150°C, ref. +25°C
0.50 ohm to 1.00K ohm: -20 to +80 ppm/°C
0.050 ohm to 0.49 ohm: 0 to +200 ppm/°C
0.020 ohm to 0.049 ohm: 0 to +300 ppm/°C
Soldering Note: Not compatible with typical lead (Pb)-Free solder reflow process. During surface mount soldering the soldering temperature profile must not cause the metal tab of this device to exceed 219°C.
?Thermal Resistance (R?j-c): 5.0°C/W
?Voltage Rating: 200 VRMS AC
?Non-Inductive Design
?DWV: 1500 VRMS AC, the Resistor Element Is Isolated from the Metal Tab and Mounting Surface
Temperature Coefficient:
?R taken at +150°C, ref. +25°C
0.50 ohm to 1.00K ohm: -20 to +80 ppm/°C
0.050 ohm to 0.49 ohm: 0 to +200 ppm/°C
0.020 ohm to 0.049 ohm: 0 to +300 ppm/°C
Soldering Note: Not compatible with typical lead (Pb)-Free solder reflow process. During surface mount soldering the soldering temperature profile must not cause the metal tab of this device to exceed 219°C.