Caddock MP2060-25.0-1%

Image may be a representation.
See specs for product details.
Resistor; Power Film; 60 W; +⁄ - 1; 250 V (RMS) (Max.); -20 to +80 ppm&fras
Manufacturer #: MP2060-25.0-1%
Allied Stock #: 70089524

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.98 (Each)
50 $4.98
100 $4.68
250 $4.54
500 $4.40
1000 $4.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Lead Pitch : 0.200 in. +⁄- 0.010 in.
Length : 0.64" (16.26mm)
Length Tolerance : +⁄- 0.010 in.
Length, Lead : 0.500 in. +⁄- 0.050 in.
Material, Element : Thick Film
Package Type : TO-220-2
Packaging : Tube
Power Rating : 60 W
Resistance : 25 Ohms
Resistance, Thermal, Junction to Case : 2.08 °C⁄W
Series : MP2060 Series
Temperature Coefficient : -20 to +80 ppm⁄°C
Temperature, Operating, Maximum : 150 °C
Temperature, Operating, Minimum : -55 °C
Termination : Radial Leads
Thickness : 0.175 in. +⁄- 0.010 in.
Tolerance : ±1 %
Voltage Rating : 250 VDC
Width : 0.410 in. +⁄- 0.010 in.

Overview

Specifications

  • Thermal Resistance (Rφj-c): 0.020 Ohms and Above: 2.08°C/W; 0.010 Ohm: 3.47°C/W; 0.005 Ohm: 6.94°C/W
  • Voltage Rating: 250 VRMS AC
  • Non-Inductive Design
  • DWV: 1500 VRMS AC, the Resistor Element Is Isolated from the Mounting Surface
    Temperature Coefficient:
    ΔR taken at +150°C ref. to +25°C
    0.50 ohm to 1.00K ohm: –20 to +80 ppm/°C
    0.050 ohm to 0.49 ohm: 0 to +100 ppm/°C
    0.015 ohm to 0.049 ohm: 0 to +200 ppm/°C
    0.005 ohm to 0.014 ohm: 0 to +300 ppm/°C
    Measurement Note:
    For these specifications, resistance measurement shall be made on the leads at a point 0.2" (5 mm) from the resistor body.

  • Product Added to Cart
    Caddock
    Resistor; Power Film; 60 W; +⁄ - 1; 250 V (RMS) (Max.); -20 to +80 ppm&fras
    Allied Stock #: 70089524
    Mfr's Part #: MP2060-25.0-1%
    $4.980 Each
    Quantity added: