Caddock MK632-100M-1%

Image may be a representation.
See specs for product details.
Resistor; Power Film; 100 Megohms; 0.75 W; ± 1; Radial Leaded; 400 V (Max
Mfr. Part#: MK632-100M-1%
Allied Stock#: 70089567
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.93 (Each)
1 $8.93
10 $7.57
25 $6.90
50 $6.33
100 $5.78
Availability

345 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Lead : 0.025 in. +⁄- 0.002 in.
Dielectric Voltage : 400 V
Height : 0.290 in. ± 0.010 in.
Lead Pitch : 0.200 in. +⁄- 0.015 in.
Length : 0.29" (7.37mm)
Length Tolerance : +⁄- 0.010 in.
Length, Lead : 1.50 in. + 0.125 in.
Material, Element : Thick Film
Power Rating : 0.75 W
Resistance : 100 Megohms
Series : MK Series
Special Features : Precision
Temperature, Operating, Maximum : 175 °C
Temperature, Operating, Minimum : -55 °C
Termination : Radial Leads
Tolerance : ±1 %
Voltage Rating : 400 VDC

Overview

Type MK: Radial Lead Precision Power Film Resistor, 0.75 Watt, 1 Ohm to 100 Meg, 1% Tol.
Temperature Coefficient:

TC ref. to +25°C, ΔR taken at –15°C and +105°C
5 Ohm to 5 Meg: ±50 ppm/°C
10 Meg to 100 Meg: ±80 ppm/°C
1 Ohm to 4.99 Ohm: ±200 ppm/°C
Operating Temperature: –55°C to +175°C, 100% rated power at +125°C, derated linearly to zero at +175°C
Leadwire: Copper with Matte Tin (Sn) Finish
Soldering Note: The Type MK resistors are not generally compatible with “Lead(Pb)-Free” wave solder processes. The soldering profile must not cause the resistor terminal adjacent to the molded body of these resistors to exceed 219°C.
Features

  • CK06 Size with Compact Footprint
  • Non-Inductive Design
  • Can Replace Many Different Sizes of RN Type Resistors
  • Full Power Rating at +125°C
    Specifications
  • Rated at 400 Volts Maximum
  • –55°C to +175°C Operating Temperature Range
  • Full Power at +125°C

  • Product Added to Cart
    Caddock
    Resistor; Power Film; 100 Megohms; 0.75 W; ± 1; Radial Leaded; 400 V (Max
    Allied Stock #: 70089567
    Mfr's Part #: MK632-100M-1%
    $8.930 Each
    Quantity added: