Caddock MK132-5.00K-1%
Resistor, Fixed, Precision, 1%, 5000 Ohms, 0.75 W, Radial Lead, 400 V, TH
Mfr. Part #: MK132-5.00K-1% / RS Stock #: 70089399
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Voltage
400 V
Element Material
Film
Lead Diameter
0.025 in. +⁄- 0.002 in. in
Lead Length
1.50 in. + 0.125 in. in
Lead Pitch
0.200 in. +?/- 0.015 in. in
Length Tolerance
+⁄- 0.010 in.
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Style
TH
Packaging
Radial Lead
Power Rating
0.75 W
Resistance
5000 Ohms
Resistance Range
1 to 99 kOhms
Series
MK Series
Special Features
Precision
Termination
Radial Leads
Tolerance
1 %
Voltage Rating
400 V
Overview
0.75 W, +/- 1%, 400 V (Max.), Case B, Type MK Precision Power Film Radial Leaded Resistors
- Temperature Coefficient:
TC ref. to +25?C, ?R taken at -15?C and +105?C
5 Ohm to 5 Meg: ?50 ppm/?C
10 Meg to 100 Meg: ?80 ppm/?C
1 Ohm to 4.99 Ohm: ?200 ppm/?C
-
Operating Temperature: -55?C to +175?C,
100% rated power at +125?C, derated linearly to zero at +175?C
-
Leadwire: Tinned Copper
- Features
?CK06 Size with Compact Footprint
?Non-Inductive Design
?Can Replace Many Different Sizes of RN Type Resistors
?Values from 1 Ohm to 100 Meg
?Full Power Rating at +125?C
- Specifications
?0.75 Watt Power Rating
?Rated at 400 Volts Maximum
?-55?C to +175?C Operating Temperature Range
?Full Power at +125?C ? See Derating Curve
- Temperature Coefficient:
TC ref. to +25?C, ?R taken at -15?C and +105?C
5 Ohm to 5 Meg: ?50 ppm/?C
10 Meg to 100 Meg: ?80 ppm/?C
1 Ohm to 4.99 Ohm: ?200 ppm/?C
-
Operating Temperature: -55?C to +175?C,
100% rated power at +125?C, derated linearly to zero at +175?C
-
Leadwire: Tinned Copper
- Features
?CK06 Size with Compact Footprint
?Non-Inductive Design
?Can Replace Many Different Sizes of RN Type Resistors
?Values from 1 Ohm to 100 Meg
?Full Power Rating at +125?C
- Specifications
?0.75 Watt Power Rating
?Rated at 400 Volts Maximum
?-55?C to +175?C Operating Temperature Range
?Full Power at +125?C ? See Derating Curve