C&K DS1D6AQ3

Image may be a representation.
See specs for product details.
Switch; Interlock P/B; SPDT; ON-MOM; Short Button Plunger; 10A; 125VAC; 6.3 x 0.8 Term
Mfr. Part#: DS1D6AQ3
Allied Stock#: 70277499

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.930 (Each)
25 $5.930
250 $5.750 (Save 3%)
625 $5.400 (Save 9%)
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 25

Multiples Of: 25

Specifications

Actuator Type : Plunger
Contact Form : SPDT
Current Rating : 10 A
Mounting Type : Panel Mount
Number of Positions : 2
Operation : Momentary
Series : DS Series
Standards : UL CSA
Termination : QC Tabs
Type : Interlock
Voltage Rating : 125 VAC

Overview

DS Series interlock pushbuttons can be applied as door, interlock, detection and circuit interrupt switches. Choice of momentary or momentary/pull operations available.

Product Added to Cart
C&K
Switch; Interlock P/B; SPDT; ON-MOM; Short Button Plunger; 10A; 125VAC; 6.3 x 0.8 Term
Allied Stock #: 70277499
Mfr's Part #: DS1D6AQ3
$5.930 Each
Quantity added: