C&K DA102J12S215PQF

Image may be a representation.
See specs for product details.
Switch; Rocker; SPST; ON-NONE-OFF; Blk Rocker Actuator; O/- Legend; 16A; 125VAC.187 QC
Manufacturer #: DA102J12S215PQF
Allied Stock #: 70128123

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.28 (Each)
1 $1.28
10 $1.24
25 $1.16
Availability

521 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Application : For small appliances, computers and peripherals, medical instrumentation
Body Style : Miniature
Color, Button : Black
Contact Form : SPST
Current Rating : 16 A
Dielectric Strength : 1500 V
Electrical Life : 10000 Cycles
Insulation Resistance : 10^8 Ohms (Min.)
IP Rating : IP65
Material, Body : 6⁄6 Nylon
Material, Contact : Copper Alloy with Silver Plated
Mounting Hole Size : 0.728 x 0.512 In. In.
Mounting Type : Snap-In
Number of Poles : 1 Pole
Number of Positions : 3
Operation : On None Off
Series : DA Series
Standards : (UL94V-2)
Termination : QC Tabs
Type : Rocker
Voltage Rating : 125 VAC VAC

Overview

Contact Rating: 16 A @ 125 VAC, 1/3 HP: 10 A @ 250 VAC, 1/2 HP. Electrical Life: 10,000 make and break cycles at full load. Housing and Actuator: 6/6 nylon, black matte finish. Center Contacts and Terminals: Silver plated, copper alloy. End Contacts: Silver plated. Dielectric Strength: 1,500 V RMS @ sea level.

Product Added to Cart
C&K
Switch; Rocker; SPST; ON-NONE-OFF; Blk Rocker Actuator; O/- Legend; 16A; 125VAC.187 QC
Allied Stock #: 70128123
Mfr's Part #: DA102J12S215PQF
$1.280 Each
Quantity added: