C&K APB4E07TZBE005
Switch,Pushbutton,SPST-NO,MOM,Laser Etched,Illum,Blue,LED,"ENGINE START" Symbol
Mfr. Part #: APB4E07TZBE005 / RS Stock #: 70875582
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
80
$18.07
800
$17.82
2000
$17.59
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Illumination
Illuminated
Illumination Color
Blue
Overview
C&K has added painted and laser-etched symbols to the backlit caps on the APB Series industrial pushbutton switches. Available LED'S in either blue or white, the backlit caps provide a highly visible indication that the switch has been activated or turned on. Additionally, since the LED's are independent of the switching mechanism, customers can control the LED to indicate whether the switch is in the up (on) or down (off) position, and can control the level of brightness. Ideal for joystick modules and control panels used in off-road transportation and construction equipment controls. Also ideal for harsh environment applications. The rugged, backlit APB Series feature an extended operating life of up to 1,000,000 cycles. These switches are SPST momentary action devices, and are available in both a threaded version that features an IP67 panel seal and an IP65 snap-in version without a panel seal. In addition to the nine standard symbols, (see data sheet) we offer a fully customizable painted and laser etched cap capability that allows us to create virtually any symbol (SAE International Standard J1362-graphic symbols for operator controls in off-road self-propelled work machines) on the 12mm cap.
Features:
IP67 sealed
1,000,000 life cycle
Illuminated for high visibility
Threaded or snap-in mounting
Typical applications:
Harsh environments
Off-road
Industrial
Medical
Transportation
Joystick control modules
Gaming
Military