Bussmann by Eaton TR2-6125FA1-25A

Image may be a representation.
See specs for product details.
Fuse; Fast Acting; 125 VAC⁄ 125 VDC; 50 A @ 125 VAC⁄ 300 A @ 1
Manufacturer #: TR2-6125FA1-25A
Allied Stock #: 70151116

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Current Rating : 1.25 A
Dimensions : 0.24 L x 0.102 H x 0.102 W in
Height : 0.102 +⁄- 0.010 in.
Length : 0.24" (6.07mm)
Length Tolerance : +⁄- 0.010"
Mounting Type : PCB
Primary Type : Subminiature Fuse
Resistance, DC : 0.09 Ohms
Series : Brick/6125FA Series
Standards : UL Listed, UL Recognized, CSA Certified
Temperature, Ambient : +10 to +30 °C
Termination : PCB, Surface Mount
Type : Fast Acting
Voltage Rating : 125/125, 86 VAC/VDC
Width : 0.102 ± 0.010 in.

Overview

6125FA Series, 125 VAC/125 VDC, 50 A @ 125 VAC/300 A @ 125 VDC, Brick™ Fuses

  • Surface mount
  • Environmentally rugged, complies with the EIA-IS-722 standard
  • Solder immersion compatible
  • Targeted for consumer electronics
  • Wire-in-air design

    Description:
  • Surface Mount
  • Solder Immersion Compatible
  • Voltage Rating: 12 Amp, 125 VAC/VDC
  • Interrupting Ratings*: 125 VAC — 50 Amp, 125 VDC — 300 Amp, 86 VDC — 10,000 Amp Approvals:
  • UL Listed Guide and File Numbers (250 mA — 12 Amp): JDYX and E195337
  • CSA Certification Record No.: 053787 C 000 and Class No: 1422 30

  • Product Added to Cart
    Bussmann by Eaton
    Fuse; Fast Acting; 125 VAC⁄ 125 VDC; 50 A @ 125 VAC⁄ 300 A @ 1
    Allied Stock #: 70151116
    Mfr's Part #: TR2-6125FA1-25A
    $0.430 Each
    Quantity added: