Bussmann by Eaton TCF10
Fuse, 10A T Class J Performance Fuse, Centered Tag 600 V ac
Mfr. Part #: TCF10 / RS Stock #: 71019534
Price
Qty.
Standard Price
1
$86.40
10
$82.08
25
$77.76
50
$73.44
100
$69.12
250
$64.80
Additional Inventory
On order:
10
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Electrical panelboards, industrial control, machinery disconnects, required finger safe systems
Class
Class CF
Current Rating
10 A
Dimensions
1.75 in H X 0.75 in W X 1.88 in L
Indicator
With Indicator
Mounting Type
Chassis ; 35 mm DIN rail
Shape
Rectangular
Special Features
Finger safe
Speed
Time Lag sec
Type
Fuse
UPC Code
051712614986
Voltage Rating
600 V
Weight
0.08 lbs
Overview
The revolutionary BussmannTM series Low-PeakTM CUBEFuseTM delivers the smallest footprint compared to any Class CC, J or RK fuse solution — requiring up to 70% less space when combined with its unique fuse holder or UL® 98 Listed Compact Circuit Protector switch. Freeing up space is powerful. And the CUBEFuse does just that, while packing up to a 300 kA interrupting rating and enabling higher equipment short-circuit current rating (SCCR). Available from 1 to 400 amps.